-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM45CIM3X/NOPB by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM45CIM3X/NOPB | Texas Instruments | ±2°C Analog Output Temperature Sensor 3-SOT-23 -20 to 100 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM45CIM3X/NOPB
|
TME | IC: temperature sensor, -20÷100°C, SOT23-3, SMD, Accur: ±3°C, 4÷10V Min Qty: 1 | 200 |
|
$0.8700 / $2.5900 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 5000 |
|
RFQ | |
DISTI #
C1S746200307948
|
Chip1Stop | Temperature sensor (analog/digital output) RoHS: Compliant pbFree: Yes Container: Cut Tape | 40 |
|
$0.8440 / $1.0700 | Buy Now |
|
LCSC | SOT-23 Temperature Sensors ROHS | 96 |
|
$1.4505 / $2.2446 | Buy Now |
|
Win Source Electronics | SENSOR TEMP ANLG VOLT SOT-23-3 | 1400 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM45CIM3X/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM45CIM3X/NOPB
Texas Instruments
±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.3 mm | |
Body Height | 0.92 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.8 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.12 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 1 V | |
Output Voltage-Min | -0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 35 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM45CIM3X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM45CIM3X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM45BIM3/NOPB | Texas Instruments | $0.5643 | ±3°C analog output temperature sensor, with 10mV/°C gain 3-SOT-23 -20 to 100 | LM45CIM3X/NOPB vs LM45BIM3/NOPB |
LM45CIM3/NOPB | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | LM45CIM3X/NOPB vs LM45CIM3/NOPB |
LM45BIM3X | Texas Instruments | Check for Price | SOT-23 Precision Centigrade Temperature Sensor 3-SOT-23 -20 to 100 | LM45CIM3X/NOPB vs LM45BIM3X |
LM45BIM3 | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | LM45CIM3X/NOPB vs LM45BIM3 |
LM45BIM3X | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 3Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | LM45CIM3X/NOPB vs LM45BIM3X |
LM45CIM3 | Texas Instruments | Check for Price | ±2°C Analog Output Temperature Sensor 3-SOT-23 -20 to 100 | LM45CIM3X/NOPB vs LM45CIM3 |
LM45CIM3X | National Semiconductor Corporation | Check for Price | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.2-1V, 4Cel, RECTANGULAR, SURFACE MOUNT, SOT-23, 3 PIN | LM45CIM3X/NOPB vs LM45CIM3X |