Part Details for LM46002PWPEVM by Texas Instruments
Overview of LM46002PWPEVM by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM46002PWPEVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3480
|
Newark | Evaluation Board, Step Down Converter, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Lm46002, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Synchronous Step Down Converter, Kit Rohs Compliant: Yes |TEXAS INSTRUMENTS LM46002PWPEVM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8900 / $65.4300 | Buy Now |
DISTI #
54X0163
|
Newark | Evaluation Board, Step Down Converter, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Lm46002, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Synchronous Step Down Converter Rohs Compliant: Na |TEXAS INSTRUMENTS LM46002PWPEVM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9000 | Buy Now |
DISTI #
296-37859-ND
|
DigiKey | EVAL BOARD BUCK REG LM46002 Min Qty: 1 Lead time: 20 Weeks Container: Box |
2 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-LM46002PWPEVM
|
Mouser Electronics | Power Management IC Development Tools Evaluation Module RoHS: Compliant | 2 |
|
$58.8000 | Buy Now |
|
Ameya Holding Limited | EVAL BOARD BUCK REG LM46002 | 10 |
|
RFQ | |
|
Chip1Cloud | EVAL BOARD BUCK REG LM46002 / LM46002PWP DC to DC Converter and Switching Regulator Chip 5VDC Output Evaluation Board | 3770 |
|
RFQ | |
DISTI #
3009851
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$73.0974 | Buy Now |
DISTI #
3009851
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$69.1290 | Buy Now |
|
Win Source Electronics | EVAL BOARD BUCK REG LM46002 / LM46002PWP DC to DC Converter and Switching Regulator Chip 5VDC Output Evaluation Board | 66830 |
|
$2.4500 / $3.6740 | Buy Now |