LM4651N/NOPB
Description: 170W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP28, N28B

Overview of LM4651N/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LM8330TMX NOPB Texas Instruments LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection

CAD Models for LM4651N/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4651N/NOPB by Texas Instruments

LM4651N/NOPB
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP28,.6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
30 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
Harmonic Distortion
10%
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
35.725 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
170 W
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Supply Current-Max
45 mA
Supply Voltage-Max (Vsup)
22 V
Supply Voltage-Min (Vsup)
11 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
15.24 mm
Want to compare parts?
  1. LM4651N/NOPB
    Texas Instruments
    170W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP28, N28B
    VS

Alternate Parts for LM4651N/NOPB

This table gives cross-reference parts and alternative options found for LM4651N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4651N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4651N/NOPB IC 170 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP28, N28B, Audio/Video Amplifier National Semiconductor Corporation LM4651N/NOPB vs LM4651N/NOPB
LM4651N 170W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP28, N28B Texas Instruments LM4651N/NOPB vs LM4651N
Part Number Description Manufacturer Compare
LM4651N/NOPB IC 170 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP28, N28B, Audio/Video Amplifier National Semiconductor Corporation LM4651N/NOPB vs LM4651N/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4651N/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4651N/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4651N/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4651N/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4651N/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4651N/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4651N/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4651N/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4651N/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: