Part Details for LM4666SD/NOPB by National Semiconductor Corporation
Overview of LM4666SD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4666SD/NOPB | Texas Instruments | Filterless High Efficiency Stereo 1.2W Switching Audio Amplifier 14-WSON -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4666SD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4666SD/NOPB-ND
|
DigiKey | LM4666 FILTERLESS HIGH EFFICIENC Min Qty: 541 Container: Bulk MARKETPLACE PRODUCT |
20365 In Stock |
|
$0.5500 | Buy Now |
|
Rochester Electronics | LM4666 Filterless High Efficiency Stereo 1.2W Switching Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 20365 |
|
$0.4760 / $0.5600 | Buy Now |
Part Details for LM4666SD/NOPB
LM4666SD/NOPB CAD Models
LM4666SD/NOPB Part Data Attributes
|
LM4666SD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4666SD/NOPB
National Semiconductor Corporation
IC 1.2 W, 2 CHANNEL, AUDIO AMPLIFIER, DSO14, LLP-14, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 6 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-XDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM4666SD/NOPB
This table gives cross-reference parts and alternative options found for LM4666SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4666SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4666SD | IC 1.2 W, 2 CHANNEL, AUDIO AMPLIFIER, DSO14, LLP-14, Audio/Video Amplifier | National Semiconductor Corporation | LM4666SD/NOPB vs LM4666SD |
LM4666SD/NOPB | 1.2-W, stereo, analog input Class-D audio amp with selectable gain 14-WSON -40 to 85 | Texas Instruments | LM4666SD/NOPB vs LM4666SD/NOPB |