Part Details for LM4667ITL/NOPB by Texas Instruments
Overview of LM4667ITL/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4667ITL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM4667ITL/NOPBCT-ND
|
DigiKey | IC AMP CLASS D MONO 1.3W 9USMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1285 In Stock |
|
$0.4591 / $1.1300 | Buy Now |
DISTI #
926-LM4667ITL/NOPB
|
Mouser Electronics | Audio Amplifiers 1.3-W, mono, analog input Class-D audio amp with selectable gain 9-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$0.3980 / $1.0200 | Order Now |
|
Rochester Electronics | LM4667 Filterless High Efficiency 1.3W Switching Audio Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.3818 / $0.4492 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO 1.3W MONO D 9USMD | 30724 |
|
RFQ |
Part Details for LM4667ITL/NOPB
LM4667ITL/NOPB CAD Models
LM4667ITL/NOPB Part Data Attributes
|
LM4667ITL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4667ITL/NOPB
Texas Instruments
1.3-W, mono, analog input Class-D audio amp with selectable gain 9-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 12 dB | |
Harmonic Distortion | 2% | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.5145 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 83 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5145 mm |
Alternate Parts for LM4667ITL/NOPB
This table gives cross-reference parts and alternative options found for LM4667ITL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4667ITL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4667ITL | IC 1.3 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD, 9 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4667ITL/NOPB vs LM4667ITL |
LM4667ITL | 1.3W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD, 9 PIN | Texas Instruments | LM4667ITL/NOPB vs LM4667ITL |
LM4667ITLX | 1.3W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD, 9 PIN | Texas Instruments | LM4667ITL/NOPB vs LM4667ITLX |
LM4667ITLX | IC 1.3 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD, 9 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4667ITL/NOPB vs LM4667ITLX |