Part Details for LM4682SQ/NOPB by National Semiconductor Corporation
Overview of LM4682SQ/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LM4682SQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1000 |
|
$1.7325 / $3.1500 | Buy Now | |
|
Rochester Electronics | Volume Control Circuit RoHS: Compliant Status: Obsolete Min Qty: 1 | 727 |
|
$4.2600 / $5.0200 | Buy Now |
Part Details for LM4682SQ/NOPB
LM4682SQ/NOPB CAD Models
LM4682SQ/NOPB Part Data Attributes
|
LM4682SQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4682SQ/NOPB
National Semiconductor Corporation
Volume Control Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, LLP-48 | |
Reach Compliance Code | compliant | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for LM4682SQ/NOPB
This table gives cross-reference parts and alternative options found for LM4682SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4682SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4682SQ/NOPB | 10W, 2 CHANNEL, AUDIO AMPLIFIER, QCC48, LEAD FREE, LLP-48 | Texas Instruments | LM4682SQ/NOPB vs LM4682SQ/NOPB |