Datasheets
LM4702BTA by:

IC 2 CHANNEL, AUDIO AMPLIFIER, PSFM15, PLASTIC, TO-220, 15 PIN, Audio/Video Amplifier

Part Details for LM4702BTA by National Semiconductor Corporation

Overview of LM4702BTA by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for LM4702BTA

LM4702BTA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM4702BTA Part Data Attributes

LM4702BTA National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM4702BTA National Semiconductor Corporation IC 2 CHANNEL, AUDIO AMPLIFIER, PSFM15, PLASTIC, TO-220, 15 PIN, Audio/Video Amplifier
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description ZIP, ZIP15,.2,.17TB
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 20 kHz
Consumer IC Type AUDIO AMPLIFIER
Gain 26 dB
Harmonic Distortion 0.05%
JESD-30 Code R-PSFM-T15
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 15
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP15,.2,.17TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 30 mA
Supply Voltage-Max (Vsup) 100 V
Supply Voltage-Min (Vsup) 20 V
Surface Mount NO
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for LM4702BTA

This table gives cross-reference parts and alternative options found for LM4702BTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4702BTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4702BTA 2 CHANNEL, AUDIO AMPLIFIER, PSFM15, PLASTIC, TO-220, 15 PIN Texas Instruments LM4702BTA vs LM4702BTA
LM4702BTA/NOPB Stereo High Fidelity 200 Volt Driver with Mute 15-TO-220 -20 to 75 Texas Instruments LM4702BTA vs LM4702BTA/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4702BTA by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4702BTA by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM4702BTA would you like to use for your alert(s)?
  • Please alert me when LM4702BTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4702BTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4702BTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4702BTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4702BTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4702BTA by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: