Part Details for LM4730TA/NOPB by National Semiconductor Corporation
Overview of LM4730TA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Price & Stock for LM4730TA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio Amplifier, 14W, 2 Channel(s), 1 Func, PZFM15 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 231 |
|
$2.0400 / $2.4000 | Buy Now |
Part Details for LM4730TA/NOPB
LM4730TA/NOPB CAD Models
LM4730TA/NOPB Part Data Attributes
|
LM4730TA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4730TA/NOPB
National Semiconductor Corporation
Audio Amplifier, 14W, 2 Channel(s), 1 Func, PZFM15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-220, 15 PIN | |
Reach Compliance Code | compliant | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 14 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 50 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM4730TA/NOPB
This table gives cross-reference parts and alternative options found for LM4730TA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4730TA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4730TA/NOPB | 14W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, PLASTIC, TO-220, 15 PIN | Texas Instruments | LM4730TA/NOPB vs LM4730TA/NOPB |