-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
105-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3484
|
Newark | Amplifier, Audio, Class Ab, 0.105W, Soic, Output Power:105Mw, Amplifier Class:Ab, No. Of Channels:2 Channel, Supply Voltage Range:2V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Load Impedance:32Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4808M/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.3940 | Buy Now |
DISTI #
LM4808M/NOPB-ND
|
DigiKey | IC AMP CLASS AB STER 150MW 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1580 In Stock |
|
$0.5233 / $1.2400 | Buy Now |
DISTI #
595-LM4808M/NOPB
|
Mouser Electronics | Audio Amplifiers LM4808 Dual 105 Mw Headphone Amp RoHS: Compliant | 758 |
|
$0.4620 / $1.2700 | Buy Now |
DISTI #
35328011
|
Verical | Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1640 | Americas - 1469 |
|
$0.0673 | Buy Now |
DISTI #
LM4808M/NOPB
|
TME | IC: audio amplifier, 2÷5.5VDC, Ch: 2, Amp.class: AB, SO8, 16Ω, 50mV Min Qty: 1 | 0 |
|
$0.6670 / $0.9000 | RFQ |
DISTI #
C1S746204593905
|
Chip1Stop | Audio Amplifier RoHS: Compliant pbFree: Yes | 1469 |
|
$0.5770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4808M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4808M/NOPB
Texas Instruments
105-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.105 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM4808M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4808M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4808M/NOPB | IC 0.15 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4808M/NOPB vs LM4808M/NOPB |
LM4808M | 0.15W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LM4808M/NOPB vs LM4808M |
LM4808M | IC 0.15 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4808M/NOPB vs LM4808M |