Consumer Circuits
LM4809MM/NOPB
Description: 105-mW, stereo, analog input headphone amplifier with active-low shutdown mode 8-VSSOP -40 to 85

Overview of LM4809MM/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM4809MM/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ7336
Newark Ic, Amp, Audio, 105Mw, Ab, 8Msop, Output Power:105Mw, Amplifier Class:Ab, No. Of Channels:2 Channel, Supply Voltage Range:2V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Load Impedance:16Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4809MM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.1100
  • 10 $2.0200
  • 25 $1.9200
  • 50 $1.8400
  • 100 $1.7600
  • 250 $1.7000
  • 500 $1.6600
  • 1,000 $1.6300
$1.6300 / $2.1100 Buy Now
DISTI # LM4809MM/NOPBCT-ND
DigiKey IC AMP CLSS AB STER 105MW 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 191
In Stock
  • 1 $1.7200
  • 10 $1.2140
  • 25 $1.0880
  • 100 $0.9495
  • 250 $0.8833
  • 500 $0.8434
  • 1,000 $0.8105
  • 2,000 $0.7835
  • 3,000 $0.7699
  • 5,000 $0.7549
  • 7,000 $0.7461
  • 10,000 $0.7377
$0.7377 / $1.7200 Buy Now
DISTI # 926-LM4809MM/NOPB
Mouser Electronics Audio Amplifiers 105-mW, stereo, analog input headphone amplifier with active-low shutdown mode 8-VSSOP -40 to 85 RoHS: Compliant 530
  • 1 $1.6100
  • 10 $1.3700
  • 100 $1.1600
  • 250 $1.1200
  • 500 $0.9720
  • 1,000 $0.6730
  • 10,000 $0.6570
$0.6570 / $1.6100 Buy Now
Ameya Holding Limited IC AMP AUDIO PWR .105W AB 8VSSOP 1000
RFQ
DISTI # C1S523900543072
Chip1Stop Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin VSSOP T/R RoHS: Compliant pbFree: Yes 1
  • 1 $0.7480
$0.7480 Buy Now

CAD Models for LM4809MM/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4809MM/NOPB by Texas Instruments

LM4809MM/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
0.105 W
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.09 mm
Supply Current-Max
3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LM4809MM/NOPB
    Texas Instruments
    105-mW, stereo, analog input headphone amplifier with active-low shutdown mode 8-VSSOP -40 to 85
    VS

Alternate Parts for LM4809MM/NOPB

This table gives cross-reference parts and alternative options found for LM4809MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4809MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4809MM/NOPB IC 0.105 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation LM4809MM/NOPB vs LM4809MM/NOPB
LM4809MMX/NOPB 105-mW, stereo, analog input headphone amplifier with active-low shutdown mode 8-VSSOP -40 to 85 Texas Instruments LM4809MM/NOPB vs LM4809MMX/NOPB
LM4809MMX/NOPB IC 0.105 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation LM4809MM/NOPB vs LM4809MMX/NOPB
LM4809MMX IC 0.105 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation LM4809MM/NOPB vs LM4809MMX
LM4809MM IC 0.105 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation LM4809MM/NOPB vs LM4809MM
Part Number Description Manufacturer Compare
LM4809MMX/NOPB 105-mW, stereo, analog input headphone amplifier with active-low shutdown mode 8-VSSOP -40 to 85 Texas Instruments LM4809MM/NOPB vs LM4809MMX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4809MM/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4809MM/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4809MM/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4809MM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4809MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4809MM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4809MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4809MM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4809MM/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: