-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
105-mW, stereo, analog input headphone amplifier with digital volume control & shutdown mode 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4810MM/NOPBCT-ND
|
DigiKey | IC AMP CLSS AB STER 105MW 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1809 In Stock |
|
$0.5158 / $1.3300 | Buy Now |
DISTI #
595-LM4810MM/NOPB
|
Mouser Electronics | Audio Amplifiers LM4810 Dual 105mW Headphone Amp RoHS: Compliant | 833 |
|
$0.5150 / $1.3200 | Buy Now |
DISTI #
J56:1989_00058465
|
Arrow Electronics | Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin VSSOP T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2031 | Europe - 3000 |
|
$0.4986 / $0.5732 | Buy Now |
|
Quest Components | 184 |
|
$0.3570 / $1.1900 | Buy Now | |
|
Ameya Holding Limited | LM4810MM/NOPB 耳机放大器 立体声 耳机音频放大器, 20kHz, +85 °C, 8引脚 VSSOP封装 | 1000 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR .105W AB 8VSSOP | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLSS AB STER 105MW 8VSSOP | 653 |
|
$0.3465 / $0.5585 | Buy Now |
|
Chips Pulse Industry Limited | VSSOP-8 Audio Power OpAmps ROHS Purchase Online, Ship Immediately | 783 |
|
$0.3182 / $0.3840 | Buy Now |
|
LCSC | 105mWx216 VSSOP-8 Audio Power OpAmps ROHS | 653 |
|
$0.3536 / $0.5699 | Buy Now |
|
Perfect Parts Corporation | 29679 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4810MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4810MM/NOPB
Texas Instruments
105-mW, stereo, analog input headphone amplifier with digital volume control & shutdown mode 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.105 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM4810MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4810MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4810MMX/NOPB | 105-mW, stereo, analog input headphone amplifier with digital volume control & shutdown mode 8-VSSOP -40 to 85 | Texas Instruments | LM4810MM/NOPB vs LM4810MMX/NOPB |
LM4810MMX | 0.105W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Texas Instruments | LM4810MM/NOPB vs LM4810MMX |
LM4810MMX | IC 0.105 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4810MM/NOPB vs LM4810MMX |
LM4810MM | IC 0.105 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4810MM/NOPB vs LM4810MM |
LM4810MM/NOPB | IC 0.105 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4810MM/NOPB vs LM4810MM/NOPB |