-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350-mW, mono, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4818MX/NOPBCT-ND
|
DigiKey | IC AMP CLASS AB MONO 350MW 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1227 In Stock |
|
$0.2664 / $0.9200 | Buy Now |
DISTI #
926-LM4818MX/NOPB
|
Mouser Electronics | Audio Amplifiers 350mW Audio Pwr Amp RoHS: Compliant | 2234 |
|
$0.2660 / $0.6100 | Buy Now |
DISTI #
V72:2272_07281762
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 0.35W Class-AB 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2130 Container: Cut Strips | Americas - 1806 |
|
$0.3054 / $0.3366 | Buy Now |
DISTI #
62449406
|
Verical | Audio Amp Speaker 1-CH Mono 0.35W Class-AB 8-Pin SOIC T/R Min Qty: 17 Package Multiple: 1 Date Code: 2130 | Americas - 1806 |
|
$0.3054 / $0.3314 | Buy Now |
|
Rochester Electronics | LM4818 350mW Audio Power Amplifier with Shutdown Mode RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.2615 / $0.3077 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR .35W MONO 8SOIC | 196933 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR .35W MONO 8SOIC | 4750 |
|
RFQ | |
DISTI #
C1S523900677810
|
Chip1Stop | Audio Amp Speaker 1-CH Mono 0.35W Class-AB 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 27 |
|
$0.2210 / $0.2380 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AMP CLASS AB MONO 350MW 8SOIC | 1678 |
|
$0.3729 / $0.5059 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 Audio Power OpAmps RoHS Purchase Online, Ship Immediately | 2013 |
|
$0.3424 / $0.3894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4818MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4818MX/NOPB
Texas Instruments
350-mW, mono, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.35 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM4818MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4818MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4818MX | 0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 | Texas Instruments | LM4818MX/NOPB vs LM4818MX |
LM4818MX | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4818MX/NOPB vs LM4818MX |
LM4818MX/NOPB | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4818MX/NOPB vs LM4818MX/NOPB |