Part Details for LM4819MMX by National Semiconductor Corporation
Overview of LM4819MMX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4819MMX/NOPB | Texas Instruments | 350mW Audio Amplifier with Shutdown Mode 8-VSSOP -40 to 85 |
Price & Stock for LM4819MMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4819MMX-ND
|
DigiKey | AUDIO AMPLIFIER, 0.35W, 1 CHANNE Min Qty: 952 Container: Bulk MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | LM4819 350mW Audio Amplifier with Shutdown Mode ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for LM4819MMX
LM4819MMX CAD Models
LM4819MMX Part Data Attributes
|
LM4819MMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4819MMX
National Semiconductor Corporation
IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.35 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM4819MMX
This table gives cross-reference parts and alternative options found for LM4819MMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4819MMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4819MM/NOPB | 350-mW, mono, analog input Class-AB audio amplifier & VSSOP package 8-VSSOP -40 to 85 | Texas Instruments | LM4819MMX vs LM4819MM/NOPB |
LM4819MM/NOPB | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4819MMX vs LM4819MM/NOPB |
LM4819MM | 0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Texas Instruments | LM4819MMX vs LM4819MM |
LM4819MMX/NOPB | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4819MMX vs LM4819MMX/NOPB |
LM4819MM | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4819MMX vs LM4819MM |
LM4819MMX | 0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Texas Instruments | LM4819MMX vs LM4819MMX |
LM4819MMX/NOPB | 350-mW, mono, analog input Class-AB audio amplifier & VSSOP package 8-VSSOP -40 to 85 | Texas Instruments | LM4819MMX vs LM4819MMX/NOPB |