Part Details for LM4838ITLX by National Semiconductor Corporation
Overview of LM4838ITLX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4838ITLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4838ITLX-ND
|
DigiKey | DUAL VOLUME CONTROL CIRCUIT Min Qty: 221 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.3600 | Buy Now |
|
Rochester Electronics | Volume Control Circuit, 2 Channel(s), PBGA36 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for LM4838ITLX
LM4838ITLX CAD Models
LM4838ITLX Part Data Attributes:
|
LM4838ITLX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4838ITLX
National Semiconductor Corporation
Volume Control Circuit, 2 Channel(s), PBGA36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MICRO, SMD-36 | |
Reach Compliance Code | not_compliant | |
Channel Separation | 65 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA36,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3 mm |
Alternate Parts for LM4838ITLX
This table gives cross-reference parts and alternative options found for LM4838ITLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4838ITLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4838ITL | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PBGA36, MICRO, SMD-36 | Texas Instruments | LM4838ITLX vs LM4838ITL |