Part Details for LM48411TL by National Semiconductor Corporation
Overview of LM48411TL by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM48411TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio Amplifier, 2.5W, 2 Channel(s), 1 Func, PBGA16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 175 |
|
$0.9193 / $1.0800 | Buy Now |
Part Details for LM48411TL
LM48411TL CAD Models
LM48411TL Part Data Attributes
|
LM48411TL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM48411TL
National Semiconductor Corporation
IC 2.5 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA16, 0.50 MM PITCH, MICRO, SMD-16, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.50 MM PITCH, MICRO, SMD-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.047 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.996 mm |
Alternate Parts for LM48411TL
This table gives cross-reference parts and alternative options found for LM48411TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48411TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48411TL/NOPB | 2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85 | Texas Instruments | LM48411TL vs LM48411TL/NOPB |