-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-W, mono, analog input Class-D audio amp with integrated boost converter 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM48511SQX/NOPBCT-ND
|
DigiKey | IC AMP CLASS D MONO 6.7W 24WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2542 In Stock |
|
$0.9020 / $2.8300 | Buy Now |
DISTI #
926-LM48511SQX/NOPB
|
Mouser Electronics | Audio Amplifiers 3-W, mono, analog input Class-D audio amp with integrated boost converter 24-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$0.8670 / $2.0400 | Order Now |
|
Bristol Electronics | Min Qty: 3 | 195 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | 156 |
|
$1.0500 / $3.0000 | Buy Now | |
|
Ameya Holding Limited | IC AMP AUDIO PWR 6.7W MONO 24LLP | 830046 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS D MONO 6.7W 24WQFN | 3035 |
|
$0.7750 / $1.1303 | Buy Now |
|
Chips Pulse Industry Limited | WQFN-24 Audio Power OpAmps RoHS Purchase Online, Ship Immediately | 3642 |
|
$0.7117 / $0.9011 | Buy Now |
|
LCSC | WQFN-24-EP(4x5) Audio Power OpAmps ROHS | 3035 |
|
$0.7908 / $1.1534 | Buy Now |
|
Win Source Electronics | Audio Amp Speaker 1-CH Mono 6.7W Class-D 24-Pin WQFN EP T/R / IC AMP AUDIO PWR 6.7W MONO 24QFN | 101000 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM48511SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48511SQX/NOPB
Texas Instruments
3-W, mono, analog input Class-D audio amp with integrated boost converter 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 97 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 6.7 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 26.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM48511SQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48511SQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48511SQ | 6.7W, 1 CHANNEL, AUDIO AMPLIFIER, QCC24, LLP-24 | Texas Instruments | LM48511SQX/NOPB vs LM48511SQ |
LM48511SQ/NOPB | 3-W, mono, analog input Class-D audio amp with integrated boost converter 24-WQFN -40 to 85 | Texas Instruments | LM48511SQX/NOPB vs LM48511SQ/NOPB |