Part Details for LM48555TL/NOPB by National Semiconductor Corporation
Overview of LM48555TL/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM48555TL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM48555TL/NOPB-ND
|
DigiKey | AUDIO AMPLIFIER, 1 CHANNEL(S), 1 Min Qty: 214 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
625 In Stock |
|
$1.4000 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 1 Channel(s), 1 Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3375 |
|
$1.2100 / $1.4200 | Buy Now |
Part Details for LM48555TL/NOPB
LM48555TL/NOPB CAD Models
LM48555TL/NOPB Part Data Attributes
|
LM48555TL/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM48555TL/NOPB
National Semiconductor Corporation
IC 1 CHANNEL, AUDIO AMPLIFIER, BGA12, ROHS COMPLIANT, MICRO, BGA-12, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, MICRO, BGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-XBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.463 mm |
Alternate Parts for LM48555TL/NOPB
This table gives cross-reference parts and alternative options found for LM48555TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48555TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48555TL/NOPB | Ceramic Speaker Driver 12-DSBGA -40 to 85 | Texas Instruments | LM48555TL/NOPB vs LM48555TL/NOPB |