Part Details for LM4862MX by National Semiconductor Corporation
Overview of LM4862MX by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LM4862MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4862MX-ND
|
DigiKey | AUDIO AMPLIFIER, 0.825W, 1 CHANN Min Qty: 807 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.3700 | Buy Now |
|
Bristol Electronics | 506 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 825 |
|
$0.3990 / $1.4250 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Single, 8 Pin, Plastic, SOP | 12220 |
|
$0.2513 / $0.7179 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Single, 8 Pin, Plastic, SOP | 660 |
|
$0.4940 / $1.9000 | Buy Now |
|
Rochester Electronics | LM4862 675 mW Audio Power Amplifier with Shutdown Mode ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for LM4862MX
LM4862MX CAD Models
LM4862MX Part Data Attributes
|
LM4862MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4862MX
National Semiconductor Corporation
IC 0.825 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.825 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM4862MX
This table gives cross-reference parts and alternative options found for LM4862MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4862MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4862M | 675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85 | Texas Instruments | LM4862MX vs LM4862M |
LM4862M/NOPB | 675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85 | Texas Instruments | LM4862MX vs LM4862M/NOPB |
LM4862MX/NOPB | IC 0.825 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4862MX vs LM4862MX/NOPB |
LM4862M/NOPB | IC 0.825 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4862MX vs LM4862M/NOPB |
LM4862MX | 0.825W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | Texas Instruments | LM4862MX vs LM4862MX |
LM4862M | IC 0.825 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4862MX vs LM4862M |