Datasheets
LM4863MTX/NOPB by: Texas Instruments

1.5W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, EIAJ TYPE1, TSSOP-20

Part Details for LM4863MTX/NOPB by Texas Instruments

Overview of LM4863MTX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for LM4863MTX/NOPB

Part # Distributor Description Stock Price Buy
Bristol Electronics   1959
RFQ

Part Details for LM4863MTX/NOPB

LM4863MTX/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM4863MTX/NOPB Part Data Attributes

LM4863MTX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM4863MTX/NOPB Texas Instruments 1.5W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, EIAJ TYPE1, TSSOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 20 kHz
Consumer IC Type AUDIO AMPLIFIER
Harmonic Distortion 1%
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 1.5 W
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 20 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm

Alternate Parts for LM4863MTX/NOPB

This table gives cross-reference parts and alternative options found for LM4863MTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4863MTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4863MTX Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, PDSO20 National Semiconductor Corporation LM4863MTX/NOPB vs LM4863MTX
LM4863MT Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, PDSO20 National Semiconductor Corporation LM4863MTX/NOPB vs LM4863MT
LM4863MTEX/NOPB 3.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, EIAJ TYPE1, TSSOP-20 Texas Instruments LM4863MTX/NOPB vs LM4863MTEX/NOPB
LM4863MTX 1.5W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 4.40 MM, TSSOP-20 Texas Instruments LM4863MTX/NOPB vs LM4863MTX
LM4863MTE/NOPB 3.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-20 Texas Instruments LM4863MTX/NOPB vs LM4863MTE/NOPB
LM4863MTE 3.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-20 Texas Instruments LM4863MTX/NOPB vs LM4863MTE
Part Number Description Manufacturer Compare
LM4863MTX 1.5W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 4.40 MM, TSSOP-20 Texas Instruments LM4863MTX/NOPB vs LM4863MTX
LM4863MTX Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, PDSO20 National Semiconductor Corporation LM4863MTX/NOPB vs LM4863MTX
LM4863MTEX/NOPB 3.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, EIAJ TYPE1, TSSOP-20 Texas Instruments LM4863MTX/NOPB vs LM4863MTEX/NOPB
LM4863MTE/NOPB 3.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-20 Texas Instruments LM4863MTX/NOPB vs LM4863MTE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4863MTX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4863MTX/NOPB by Texas Instruments

  • Please alert me when LM4863MTX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4863MTX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4863MTX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4863MTX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4863MTX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4863MTX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: