Part Details for LM4864MM by National Semiconductor Corporation
Overview of LM4864MM by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4864MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4864MM-ND
|
DigiKey | LM4864 300 MW AUDIO POWER AMPLIF Min Qty: 319 Container: Bulk MARKETPLACE PRODUCT |
11000 In Stock |
|
$0.9400 | Buy Now |
|
Bristol Electronics | 3196 |
|
RFQ | ||
|
Quest Components | Audio Amplifier Circuit, Single, 8 Pin, Plastic, TSSOP | 718 |
|
$0.6123 / $1.4694 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Single, 8 Pin, Plastic, TSSOP | 1756 |
|
$0.7347 / $2.4490 | Buy Now |
|
Rochester Electronics | LM4864 300 mW Audio Power Amplifier with Shutdown Mode RoHS: Not Compliant Status: Active Min Qty: 1 | 11000 |
|
$0.8095 / $0.9523 | Buy Now |
Part Details for LM4864MM
LM4864MM CAD Models
LM4864MM Part Data Attributes
|
LM4864MM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4864MM
National Semiconductor Corporation
IC 0.55 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.118 INCH, MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.55 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM4864MM
This table gives cross-reference parts and alternative options found for LM4864MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4864MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA321DGNR | 700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | LM4864MM vs TPA321DGNR |
TPA321DGNG4 | 0.7W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | LM4864MM vs TPA321DGNG4 |
TPA301DGNG4 | 350-mW Mono Class-AB Audio Amplifier 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | LM4864MM vs TPA301DGNG4 |
TPA321DGN | 700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | LM4864MM vs TPA321DGN |
TPA301DGNRG4 | 350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | LM4864MM vs TPA301DGNRG4 |
TC4864EUA | 0.74 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Microchip Technology Inc | LM4864MM vs TC4864EUA |
TC4864EUAG | 0.74 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Microchip Technology Inc | LM4864MM vs TC4864EUAG |
TPA301DGN | 350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85 | Texas Instruments | LM4864MM vs TPA301DGN |
LM4864MM/NOPB | IC 0.55 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4864MM vs LM4864MM/NOPB |
LM4864MMX/NOPB | IC 0.55 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4864MM vs LM4864MMX/NOPB |