Datasheets
LM4864MMX/NOPB by:

IC 0.55 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8, Audio/Video Amplifier

Part Details for LM4864MMX/NOPB by National Semiconductor Corporation

Overview of LM4864MMX/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for LM4864MMX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 2156-LM4864MMX/NOPB-ND
DigiKey LM4864 300 MW AUDIO POWER AMPLIF Min Qty: 693 Container: Bulk MARKETPLACE PRODUCT 40950
In Stock
  • 693 $0.4300
$0.4300 Buy Now
Rochester Electronics LM4864 300 mW Audio Power Amplifier with Shutdown Mode RoHS: Compliant Status: Active Min Qty: 1 40950
  • 1 $0.4375
  • 25 $0.4288
  • 100 $0.4113
  • 500 $0.3937
  • 1,000 $0.3719
$0.3719 / $0.4375 Buy Now

Part Details for LM4864MMX/NOPB

LM4864MMX/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM4864MMX/NOPB Part Data Attributes

LM4864MMX/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM4864MMX/NOPB National Semiconductor Corporation IC 0.55 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8, Audio/Video Amplifier
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP, TSSOP8,.19
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 20 kHz
Consumer IC Type AUDIO AMPLIFIER
Harmonic Distortion 1%
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.55 W
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.09 mm
Supply Current-Max 6 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

Alternate Parts for LM4864MMX/NOPB

This table gives cross-reference parts and alternative options found for LM4864MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4864MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPA321DGNR 700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments LM4864MMX/NOPB vs TPA321DGNR
TPA321DGNG4 0.7W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8 Texas Instruments LM4864MMX/NOPB vs TPA321DGNG4
TPA301DGNG4 350-mW Mono Class-AB Audio Amplifier 8-MSOP-PowerPAD -40 to 85 Texas Instruments LM4864MMX/NOPB vs TPA301DGNG4
TPA321DGN 700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments LM4864MMX/NOPB vs TPA321DGN
LM4864MM IC 0.55 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation LM4864MMX/NOPB vs LM4864MM
TPA301DGNRG4 350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments LM4864MMX/NOPB vs TPA301DGNRG4
TC4864EUA 0.74 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 Microchip Technology Inc LM4864MMX/NOPB vs TC4864EUA
TC4864EUAG 0.74 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 Microchip Technology Inc LM4864MMX/NOPB vs TC4864EUAG
TPA301DGN 350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments LM4864MMX/NOPB vs TPA301DGN
LM4864MM/NOPB IC 0.55 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation LM4864MMX/NOPB vs LM4864MM/NOPB
Part Number Description Manufacturer Compare
TPA311DGNR 350-mW, mono, Class-AB audio amplifier with bridge tied load to single-ended switching mode 8-HVSSOP Texas Instruments LM4864MMX/NOPB vs TPA311DGNR
TPA301DGN 350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments LM4864MMX/NOPB vs TPA301DGN
TPA321DGN 700-mW, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments LM4864MMX/NOPB vs TPA321DGN
TPA301DGNG4 350-mW Mono Class-AB Audio Amplifier 8-MSOP-PowerPAD -40 to 85 Texas Instruments LM4864MMX/NOPB vs TPA301DGNG4
IS31AP4066D-QFLS2-TR Audio Amplifier, 1.6W, 2 Channel(s), 1 Func, Lumissil Microsystems LM4864MMX/NOPB vs IS31AP4066D-QFLS2-TR
LM4864MM/NOPB IC 0.55 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation LM4864MMX/NOPB vs LM4864MM/NOPB
TPA301DGNRG4 350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85 Texas Instruments LM4864MMX/NOPB vs TPA301DGNRG4
LM4864MM IC 0.55 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8, Audio/Video Amplifier National Semiconductor Corporation LM4864MMX/NOPB vs LM4864MM
TPA6205A1DGNRG4 1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85 Texas Instruments LM4864MMX/NOPB vs TPA6205A1DGNRG4
IS31AP4991A-SLS2-TR Audio Amplifier, Lumissil Microsystems LM4864MMX/NOPB vs IS31AP4991A-SLS2-TR

LM4864MMX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4864MMX/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4864MMX/NOPB by National Semiconductor Corporation

  • Please alert me when LM4864MMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4864MMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4864MMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4864MMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4864MMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4864MMX/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: