Datasheets
LM4864MMX/NOPB by:

725-mW, mono, analog input, Class-AB audio amplifier 8-VSSOP -40 to 85

Part Details for LM4864MMX/NOPB by Texas Instruments

Overview of LM4864MMX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for LM4864MMX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM4864MMX/NOPBCT-ND
DigiKey IC AMP CLSS AB MONO 675MW 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1966
In Stock
  • 1 $1.6500
  • 10 $1.4750
  • 25 $1.4000
  • 100 $1.1499
  • 250 $1.0749
  • 500 $0.9499
  • 1,000 $0.7499
  • 3,500 $0.4242
  • 7,000 $0.4030
  • 10,500 $0.3878
  • 24,500 $0.3757
$0.3757 / $1.6500 Buy Now
DISTI # 926-LM4864MMX/NOPB
Mouser Electronics Audio Amplifiers 725-mW, mono, analog input, Class-AB audio amplifier 8-VSSOP -40 to 85 RoHS: Compliant 0
  • 1 $1.2900
  • 10 $1.1200
  • 100 $0.8650
  • 500 $0.7420
  • 1,000 $0.5860
  • 3,500 $0.4240
  • 7,000 $0.4020
  • 10,500 $0.3870
$0.3870 / $1.2900 Order Now
Ameya Holding Limited IC AMP AUDIO PWR .725W AB 8VSSOP 32068
RFQ

Part Details for LM4864MMX/NOPB

LM4864MMX/NOPB CAD Models

LM4864MMX/NOPB Part Data Attributes

LM4864MMX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM4864MMX/NOPB Texas Instruments 725-mW, mono, analog input, Class-AB audio amplifier 8-VSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Bandwidth-Nom 20 kHz
Consumer IC Type AUDIO AMPLIFIER
Gain 20 dB
Harmonic Distortion 1%
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.85 W
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.09 mm
Supply Current-Max 6 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for LM4864MMX/NOPB

This table gives cross-reference parts and alternative options found for LM4864MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4864MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4864MMX 0.55W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8 Texas Instruments LM4864MMX/NOPB vs LM4864MMX
Part Number Description Manufacturer Compare
PAM8304ASR Audio Amplifier, 3W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 Diodes Incorporated LM4864MMX/NOPB vs PAM8304ASR
IS31AP2005-GRLS2-TR Audio Amplifier, Lumissil Microsystems LM4864MMX/NOPB vs IS31AP2005-GRLS2-TR
LM4864MMX 0.55W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, MSOP-8 Texas Instruments LM4864MMX/NOPB vs LM4864MMX

LM4864MMX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4864MMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4864MMX/NOPB by Texas Instruments

  • Please alert me when LM4864MMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM4864MMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4864MMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM4864MMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4864MMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4864MMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: