Part Details for LM4865M/NOPB by National Semiconductor Corporation
Overview of LM4865M/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4865M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8 | 10 |
|
$2.2598 / $2.4563 | Buy Now |
|
Quest Components | 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8 | 43 |
|
$2.1615 / $3.9300 | Buy Now |
|
Rochester Electronics | LM4865 750mW Audio Power Amplifier with DC Volume Control and Headphone Switch RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for LM4865M/NOPB
LM4865M/NOPB CAD Models
LM4865M/NOPB Part Data Attributes
|
LM4865M/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4865M/NOPB
National Semiconductor Corporation
IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8, Audio Control IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LM4865M/NOPB
This table gives cross-reference parts and alternative options found for LM4865M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4865M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4865M | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8, Audio Control IC | National Semiconductor Corporation | LM4865M/NOPB vs LM4865M |
LM4865MX/NOPB | 750-mW, stereo, analog input, Class-AB audio amplifier with DC volume control & headphone amp 8-SOIC -40 to 85 | Texas Instruments | LM4865M/NOPB vs LM4865MX/NOPB |
LM4865M | 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8 | Texas Instruments | LM4865M/NOPB vs LM4865M |
LM4865MX | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8, Audio Control IC | National Semiconductor Corporation | LM4865M/NOPB vs LM4865MX |
LM4865MX/NOPB | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, SOIC-8, Audio Control IC | National Semiconductor Corporation | LM4865M/NOPB vs LM4865MX/NOPB |