Part Details for LM4865MM/NOPB by National Semiconductor Corporation
Overview of LM4865MM/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4865MM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4865MM/NOPB-ND
|
DigiKey | LM4865 750MW AUDIO POWER AMPLIFI Min Qty: 198 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | LM4865 750mW Audio Power Amplifier with DC Volume Control and Headphone Switch RoHS: Compliant Status: Active Min Qty: 1 | 2263 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for LM4865MM/NOPB
LM4865MM/NOPB CAD Models
LM4865MM/NOPB Part Data Attributes
|
LM4865MM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4865MM/NOPB
National Semiconductor Corporation
IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 0.118 INCH WIDE, MSOP-8, Audio Control IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.118 INCH WIDE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM4865MM/NOPB
This table gives cross-reference parts and alternative options found for LM4865MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4865MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4865MMX/NOPB | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 0.118 INCH WIDE, MSOP-8, Audio Control IC | National Semiconductor Corporation | LM4865MM/NOPB vs LM4865MMX/NOPB |
LM4865MM | 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 0.118 INCH WIDE, MSOP-8 | Texas Instruments | LM4865MM/NOPB vs LM4865MM |
LM4865MM/NOPB | 750-mW, stereo, analog input, Class-AB audio amplifier with DC volume control & headphone amp 8-VSSOP -40 to 85 | Texas Instruments | LM4865MM/NOPB vs LM4865MM/NOPB |