Part Details for LM4865MM by National Semiconductor Corporation
Overview of LM4865MM by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4865MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4865MM-ND
|
DigiKey | VOLUME CONTROL CIRCUIT, 1 CHANNE Min Qty: 275 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14000 In Stock |
|
$1.0900 | Buy Now |
|
Quest Components | 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8 | 99 |
|
$0.8820 / $2.3520 | Buy Now |
|
Rochester Electronics | Volume Control Circuit, 1 Channel(s), PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$0.9379 / $1.1000 | Buy Now |
|
Velocity Electronics | Our Stock | 847 |
|
RFQ |
Part Details for LM4865MM
LM4865MM CAD Models
LM4865MM Part Data Attributes
|
LM4865MM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4865MM
National Semiconductor Corporation
IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 0.118 INCH WIDE, MSOP-8, Audio Control IC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.118 INCH WIDE, MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM4865MM
This table gives cross-reference parts and alternative options found for LM4865MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4865MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4865MMX/NOPB | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 0.118 INCH WIDE, MSOP-8, Audio Control IC | National Semiconductor Corporation | LM4865MM vs LM4865MMX/NOPB |
LM4865MM | 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 0.118 INCH WIDE, MSOP-8 | Texas Instruments | LM4865MM vs LM4865MM |
LM4865MM/NOPB | 750-mW, stereo, analog input, Class-AB audio amplifier with DC volume control & headphone amp 8-VSSOP -40 to 85 | Texas Instruments | LM4865MM vs LM4865MM/NOPB |
LM4865MM/NOPB | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO8, 0.118 INCH WIDE, MSOP-8, Audio Control IC | National Semiconductor Corporation | LM4865MM vs LM4865MM/NOPB |