-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM4871 Boomer Series: 3W Audio Amplifier with Shutdown Mode RoHS: Not Compliant Status: Active Min Qty: 1 | 8434 |
|
$0.8476 / $0.9972 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 3W MONO 8SOIC | 13528 |
|
RFQ | |
|
LCSC | Monaural 3Wx13 SOIC-8 Audio Amplifiers ROHS | 1 |
|
$1.2262 / $1.2955 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO PWR 3W MONO 8SOIC | 42000 |
|
$0.2915 / $0.3764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4871M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4871M
Texas Instruments
3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LM4871M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4871M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PA4871L-S08-T | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier | LM4871M vs PA4871L-S08-T |
PA4871L-S08-R | Unisonic Technologies Co Ltd | Check for Price | Audio Amplifier, | LM4871M vs PA4871L-S08-R |
LM4871MX | National Semiconductor Corporation | Check for Price | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SO-8, Audio/Video Amplifier | LM4871M vs LM4871MX |
LM4871MX | Texas Instruments | $0.6710 | 3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85 | LM4871M vs LM4871MX |
LM4871M/NOPB | National Semiconductor Corporation | Check for Price | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SO-8, Audio/Video Amplifier | LM4871M vs LM4871M/NOPB |
LM4871M | National Semiconductor Corporation | Check for Price | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SO-8, Audio/Video Amplifier | LM4871M vs LM4871M |
LM4871MX/NOPB | Texas Instruments | $0.6767 | 3-W, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85 | LM4871M vs LM4871MX/NOPB |
LM4871MX/NOPB | National Semiconductor Corporation | Check for Price | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8, Audio/Video Amplifier | LM4871M vs LM4871MX/NOPB |