-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52654-1-ND
|
DigiKey | IC AMP CLASS AB MONO 3W 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
6874 In Stock |
|
$0.5649 / $1.4600 | Buy Now |
DISTI #
926-LM4871MMX/NOPB
|
Mouser Electronics | Audio Amplifiers 3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85 RoHS: Compliant | 43864 |
|
$0.5320 / $1.2300 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 3W MONO 8VSSOP | 106670 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 3W MONO 8VSSOP | 9000 |
|
RFQ | |
|
LCSC | 3Wx13 VSSOP-8 Audio Power OpAmps ROHS | 55 |
|
$0.4923 / $0.5192 | Buy Now |
|
Win Source Electronics | IC AMP AUDIO PWR 3W MONO 8VSSOP | 51266 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4871MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4871MMX/NOPB
Texas Instruments
3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM4871MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4871MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4871MM/NOPB | 3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85 | Texas Instruments | LM4871MMX/NOPB vs LM4871MM/NOPB |