Part Details for LM4873MTEX/NOPB by National Semiconductor Corporation
Overview of LM4873MTEX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4873MTEX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1447 |
|
$4.2000 / $8.4000 | Buy Now |
Part Details for LM4873MTEX/NOPB
LM4873MTEX/NOPB CAD Models
LM4873MTEX/NOPB Part Data Attributes
|
LM4873MTEX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4873MTEX/NOPB
National Semiconductor Corporation
IC 2.2 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-20, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 6.50 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM4873MTEX/NOPB
This table gives cross-reference parts and alternative options found for LM4873MTEX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4873MTEX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4873MT/NOPB | Audio Amplifier, 1.9W, 2 Channel(s), 1 Func, PDSO20 | National Semiconductor Corporation | LM4873MTEX/NOPB vs LM4873MT/NOPB |
LM4873MTEX | 2.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-20 | Texas Instruments | LM4873MTEX/NOPB vs LM4873MTEX |
LM4873MTX | Audio Amplifier, 1.9W, 2 Channel(s), 1 Func, PDSO20 | National Semiconductor Corporation | LM4873MTEX/NOPB vs LM4873MTX |
LM4873MT | 1.9W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Texas Instruments | LM4873MTEX/NOPB vs LM4873MT |
LM4873MTE/NOPB | 2.4-W, stereo, analog input Class-AB audio amplifier 20-HTSSOP | Texas Instruments | LM4873MTEX/NOPB vs LM4873MTE/NOPB |
LM4873MTE | Audio Amplifier, 2.2W, 2 Channel(s), 1 Func, PDSO20 | National Semiconductor Corporation | LM4873MTEX/NOPB vs LM4873MTE |
LM4873MT/NOPB | 1.9W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Texas Instruments | LM4873MTEX/NOPB vs LM4873MT/NOPB |
LM4873MTEX | IC 2.2 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-20, Audio/Video Amplifier | National Semiconductor Corporation | LM4873MTEX/NOPB vs LM4873MTEX |
LM4873MTE | 2.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 6.50 X 4.40 MM, 0.90 MM HEIGHT, TSSOP-20 | Texas Instruments | LM4873MTEX/NOPB vs LM4873MTE |
LM4873MTX/NOPB | 1.9W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 | Texas Instruments | LM4873MTEX/NOPB vs LM4873MTX/NOPB |