Part Details for LM4876M by National Semiconductor Corporation
Overview of LM4876M by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LM4876M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4876M-ND
|
DigiKey | AUDIO AMPLIFIER, 1.5W, 1 CHANNEL Min Qty: 755 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
755 In Stock |
|
$0.4400 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Single, 8 Pin, Plastic, SOP | 17 |
|
$0.7070 / $0.8484 | Buy Now |
|
Rochester Electronics | LM4876 - Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 705 |
|
$0.3771 / $0.4436 | Buy Now |
|
ComSIT USA | 1.1W AUDIO POWER AMPLIFIER WITH LOGIC LOW SHUTDOWN Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, PDSO8 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LM4876M
LM4876M CAD Models
LM4876M Part Data Attributes
|
LM4876M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4876M
National Semiconductor Corporation
IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM4876M
This table gives cross-reference parts and alternative options found for LM4876M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4876M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4876M/NOPB | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4876M vs LM4876M/NOPB |
LM4876M | 1.5W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LM4876M vs LM4876M |
LM4876M/NOPB | 1.1-W, mono, analog input Class-AB audio amplifier with logic-low shutdown 8-SOIC -40 to 85 | Texas Instruments | LM4876M vs LM4876M/NOPB |