Consumer Circuits
LM4876MX/NOPB
Description: 1.1-W, mono, analog input Class-AB audio amplifier with logic-low shutdown 8-SOIC -40 to 85

Overview of LM4876MX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LM4876MX/NOPB Texas Instruments 1.1W Audio Power Amplifier with Logic Low Shutdown 8-SOIC -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM4876MX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM4876MX/NOPBCT-ND
DigiKey IC AMP CLASS AB MONO 1.5W 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2076
In Stock
  • 1 $1.3600
  • 10 $0.9520
  • 25 $0.8504
  • 100 $0.7384
  • 250 $0.6850
  • 500 $0.6528
  • 1,000 $0.6263
  • 2,500 $0.5953
  • 5,000 $0.5784
  • 7,500 $0.5700
  • 12,500 $0.5607
  • 17,500 $0.5552
$0.5552 / $1.3600 Buy Now
DISTI # 926-LM4876MX/NOPB
Mouser Electronics Audio Amplifiers 1.1-W, mono, analog input Class-AB audio amplifier with logic-low shutdown 8-SOIC -40 to 85 RoHS: Compliant 1807
  • 1 $1.0500
  • 10 $0.8230
  • 100 $0.7030
  • 500 $0.6400
  • 1,000 $0.5660
  • 2,500 $0.5350
  • 5,000 $0.5340
  • 10,000 $0.5290
$0.5290 / $1.0500 Buy Now
Bristol Electronics   1521
RFQ
Quest Components 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 16
  • 1 $1.9950
  • 4 $1.5960
  • 14 $1.1970
$1.1970 / $1.9950 Buy Now
Ameya Holding Limited IC AMP AUDIO PWR 1.5W MONO 8SOIC 471684
RFQ
DISTI # C1S746207976376
Chip1Stop Audio Amplifier RoHS: Compliant pbFree: Yes 2500
  • 2,500 $0.5160
$0.5160 Buy Now
DISTI # C1S746204893124
Chip1Stop Audio Amplifier RoHS: Compliant pbFree: Yes Container: Cut Tape 629
  • 1 $0.4880
  • 10 $0.4340
$0.4340 / $0.4880 Buy Now
LCSC Monaural 1.5Wx18 SOIC-8 Audio Amplifiers ROHS 54
  • 1 $1.0584
  • 10 $0.8389
  • 30 $0.7448
  • 100 $0.6273
$0.6273 / $1.0584 Buy Now

CAD Models for LM4876MX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM4876MX/NOPB by Texas Instruments

LM4876MX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
0.5%
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
2.3 W
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
10 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LM4876MX/NOPB
    Texas Instruments
    1.1-W, mono, analog input Class-AB audio amplifier with logic-low shutdown 8-SOIC -40 to 85
    VS

Alternate Parts for LM4876MX/NOPB

This table gives cross-reference parts and alternative options found for LM4876MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4876MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4876MX 1.5W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 Texas Instruments LM4876MX/NOPB vs LM4876MX
LM4876MX/NOPB IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation LM4876MX/NOPB vs LM4876MX/NOPB
LM4876MX IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8, Audio/Video Amplifier National Semiconductor Corporation LM4876MX/NOPB vs LM4876MX
Part Number Description Manufacturer Compare
LM4876MX 1.5W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOIC-8 Texas Instruments LM4876MX/NOPB vs LM4876MX

Related Parts for LM4876MX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4876MX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4876MX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM4876MX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4876MX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4876MX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4876MX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4876MX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4876MX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4876MX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: