-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3495
|
Newark | Ic, Amp Audio Pwr 1W 8-Msop, Output Power:1W, Amplifier Class:Ab, No. Of Channels:1 Channel, Supply Voltage Range:2.2V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4890MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7800 / $2.2600 | Buy Now |
DISTI #
296-39022-1-ND
|
DigiKey | IC AMP CLASS AB MONO 1W 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1995 In Stock |
|
$0.8535 / $2.0100 | Buy Now |
DISTI #
926-LM4890MM/NOPB
|
Mouser Electronics | Audio Amplifiers 1 Watt Audio Pwr Amp RoHS: Compliant | 1834 |
|
$0.8650 / $1.8500 | Buy Now |
DISTI #
V72:2272_07281877
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin VSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2136 Container: Cut Strips | Americas - 719 |
|
$0.7382 / $0.8265 | Buy Now |
DISTI #
59793211
|
Verical | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin VSSOP T/R Min Qty: 8 Package Multiple: 1 Date Code: 2136 | Americas - 719 |
|
$0.7382 / $0.8265 | Buy Now |
|
Bristol Electronics | 6934 |
|
RFQ | ||
|
Ameya Holding Limited | IC AMP AUDIO PWR 1W MONO 8VSSOP | 225495 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 1W MONO 8VSSOP | 14700 |
|
RFQ | |
DISTI #
3004547
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8331 / $2.0018 | Buy Now |
DISTI #
3004547
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3488 / $1.9732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4890MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4890MM/NOPB
Texas Instruments
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 2% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 93 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM4890MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4890MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4890MMX | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 | Texas Instruments | LM4890MM/NOPB vs LM4890MMX |
LM4890MMX/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4890MM/NOPB vs LM4890MMX/NOPB |
LM4890MMX | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4890MM/NOPB vs LM4890MMX |
LM4890MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4890MM/NOPB vs LM4890MM |
LM4890MMX/NOPB | 1 Watt Audio Power Amplifier 8-VSSOP -40 to 85 | Texas Instruments | LM4890MM/NOPB vs LM4890MMX/NOPB |
LM4890MM/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4890MM/NOPB vs LM4890MM/NOPB |