Part Details for LM4910LQ/NOPB by Texas Instruments
Overview of LM4910LQ/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4910LQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36632-1-ND
|
DigiKey | IC AMP CLASS AB STER 35MW 8WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.5458 / $1.3500 | Buy Now |
DISTI #
926-LM4910LQ/NOPB
|
Mouser Electronics | Audio Amplifiers 35-mW, stereo, analog input headphone amplifier 8-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$0.5230 / $1.8400 | Order Now |
|
Rochester Electronics | LM4910 LM4910 Output Capacitor-less Stereo 35mW Headphone Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$0.4909 / $0.5775 | Buy Now |
Part Details for LM4910LQ/NOPB
LM4910LQ/NOPB CAD Models
LM4910LQ/NOPB Part Data Attributes
|
LM4910LQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4910LQ/NOPB
Texas Instruments
35-mW, stereo, analog input headphone amplifier 8-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 90 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.035 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.08SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LM4910LQ/NOPB
This table gives cross-reference parts and alternative options found for LM4910LQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4910LQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4910LQ/NOPB | IC 0.035 W, 2 CHANNEL, AUDIO AMPLIFIER, QCC8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4910LQ/NOPB vs LM4910LQ/NOPB |