Part Details for LM4910LQX/NOPB by National Semiconductor Corporation
Overview of LM4910LQX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4910LQX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4910LQX/NOPB-ND
|
DigiKey | AUDIO AMPLIFIER, 0.035W, 2 CHANN Min Qty: 430 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.7000 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 0.035W, 2 Channel(s), 1 Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22500 |
|
$0.5995 / $0.7053 | Buy Now |
Part Details for LM4910LQX/NOPB
LM4910LQX/NOPB CAD Models
LM4910LQX/NOPB Part Data Attributes
|
LM4910LQX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4910LQX/NOPB
National Semiconductor Corporation
Audio/Video Amplifier, PQCC8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC8,.08SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |