Datasheets
LM4911MM/NOPB by:

IC 0.145 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10, Audio/Video Amplifier

Part Details for LM4911MM/NOPB by National Semiconductor Corporation

Overview of LM4911MM/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM4911MM/NOPB Texas Instruments Stereo 40mW Low Noise Headphone Amplifier with Selectable Capacitive Coupled or OCL Output 10-VSSOP -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM4911MM/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 2156-LM4911MM/NOPB-ND
DigiKey LM4911 STEREO 40MW LOW NOISE HEA Min Qty: 374 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2376
In Stock
  • 374 $0.8000
$0.8000 Buy Now
Quest Components AUDIO AMPLIFIER, 0.145W, 2 CHANNEL(S), 1 FUNC, PDSO10 185
  • 1 $1.2510
  • 15 $0.7506
  • 68 $0.5838
$0.5838 / $1.2510 Buy Now
Rochester Electronics LM4911 Stereo 40mW Low Noise Headphone Amplifier with Selectable Capacitive Coupled or OCL Output RoHS: Compliant Status: Active Min Qty: 1 2543
  • 1 $0.8108
  • 25 $0.7946
  • 100 $0.7622
  • 500 $0.7297
  • 1,000 $0.6892
$0.6892 / $0.8108 Buy Now

Part Details for LM4911MM/NOPB

LM4911MM/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM4911MM/NOPB Part Data Attributes

LM4911MM/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM4911MM/NOPB National Semiconductor Corporation IC 0.145 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10, Audio/Video Amplifier
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description MSOP-10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 20 kHz
Consumer IC Type AUDIO AMPLIFIER
Harmonic Distortion 1%
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Power-Nom 0.145 W
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.09 mm
Supply Current-Max 5 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

Alternate Parts for LM4911MM/NOPB

This table gives cross-reference parts and alternative options found for LM4911MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4911MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM4911MM IC 0.145 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10, Audio/Video Amplifier National Semiconductor Corporation LM4911MM/NOPB vs LM4911MM
Part Number Description Manufacturer Compare
LM4809MA/NOPB 0.105W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SO-8 Texas Instruments LM4911MM/NOPB vs LM4809MA/NOPB
LM4908MA 0.157W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SO-8 Texas Instruments LM4911MM/NOPB vs LM4908MA
LM4908LQ/NOPB 0.157W, 2 CHANNEL, AUDIO AMPLIFIER, QCC8, LLP-8 Texas Instruments LM4911MM/NOPB vs LM4908LQ/NOPB
LM4908LQX 0.157W, 2 CHANNEL, AUDIO AMPLIFIER, QCC8, LLP-8 Texas Instruments LM4911MM/NOPB vs LM4908LQX
LM4911MM IC 0.145 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10, Audio/Video Amplifier National Semiconductor Corporation LM4911MM/NOPB vs LM4911MM
LM4810MAX Audio Amplifier, 0.105W, 2 Channel(s), 1 Func, PDSO8 National Semiconductor Corporation LM4911MM/NOPB vs LM4810MAX
LM4908MAX IC 0.157 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SO-8, Audio/Video Amplifier Texas Instruments LM4911MM/NOPB vs LM4908MAX
LM4908MMX 0.157W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8 Texas Instruments LM4911MM/NOPB vs LM4908MMX
LM4908MA/NOPB 0.157W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, SO-8 Texas Instruments LM4911MM/NOPB vs LM4908MA/NOPB
LM4911MMX/NOPB IC 0.145 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10, Audio/Video Amplifier National Semiconductor Corporation LM4911MM/NOPB vs LM4911MMX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM4911MM/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM4911MM/NOPB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM4911MM/NOPB would you like to use for your alert(s)?
  • Please alert me when LM4911MM/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM4911MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM4911MM/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM4911MM/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM4911MM/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM4911MM/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: