Part Details for LM49150TLX/NOPB by National Semiconductor Corporation
Overview of LM49150TLX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Price & Stock for LM49150TLX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM49150TLX/NOPB-ND
|
DigiKey | AUDIO AMPLIFIER, 2.1W, 2 CHANNEL Min Qty: 228 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.3200 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 2.1W, 2 Channel(s), 1 Func, PBGA20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$1.1300 / $1.3300 | Buy Now |
Part Details for LM49150TLX/NOPB
LM49150TLX/NOPB CAD Models
LM49150TLX/NOPB Part Data Attributes
|
LM49150TLX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM49150TLX/NOPB
National Semiconductor Corporation
IC 2.1 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA20, GREEN, MICRO, SMD-20, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | GREEN, MICRO, SMD-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.644 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.225 mm |
Alternate Parts for LM49150TLX/NOPB
This table gives cross-reference parts and alternative options found for LM49150TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49150TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49150TLX | IC 2.1 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA20, MICRO, SMD-20, Audio/Video Amplifier | National Semiconductor Corporation | LM49150TLX/NOPB vs LM49150TLX |