-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.35-W, stereo, analog input Class-AB audio amplifier with no-clip noise gate 25-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM49153TME/NOPBCT-ND
|
DigiKey | IC AMP D/G MONO 1.35W 25DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$2.5953 / $5.1700 | Buy Now |
DISTI #
926-LM49153TME/NOPB
|
Mouser Electronics | Audio Amplifiers 1.35-W, stereo, analog input Class-AB audio amplifier with no-clip noise gate 25-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$2.5900 / $5.1600 | Order Now |
|
Ameya Holding Limited | IC AUDIO CLASS G AMP 25DSBGA | 3950 |
|
RFQ | |
|
Chip1Cloud | IC AUDIO CLASS G AMP 25DSBGA / Audio Amp Earpiece/Headphone/Speaker 1-CH Mono/2-CH Stereo 1.35W Class-D/Class-G 25-Pin DSBGA T/R | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM49153TME/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49153TME/NOPB
Texas Instruments
1.35-W, stereo, analog input Class-AB audio amplifier with no-clip noise gate 25-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XBGA-B25 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 98 dB | |
Number of Channels | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.35 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |