Part Details for LM49153TME/NOPB by National Semiconductor Corporation
Overview of LM49153TME/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM49153TME/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM49153TME/NOPB-ND
|
DigiKey | LM49153 MONO AUDIO SUBSYS W/ CL Min Qty: 108 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$2.7900 | Buy Now |
|
Rochester Electronics | LM49153 Mono Audio Subsys w/ class G Headphone Amp Class D Speaker Amp Noise Gate & Speaker Protection RoHS: Compliant Status: Active Min Qty: 1 | 3750 |
|
$2.3900 / $2.8200 | Buy Now |
Part Details for LM49153TME/NOPB
LM49153TME/NOPB CAD Models
LM49153TME/NOPB Part Data Attributes
|
LM49153TME/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM49153TME/NOPB
National Semiconductor Corporation
Audio/Video Amplifier, PBGA25
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B25 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5.5 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM |