Consumer Circuits
LM49153TMX/NOPB
Description: 1.35-W, stereo, analog input Class-AB audio amplifier with no-clip noise gate 25-DSBGA -40 to 85

Overview of LM49153TMX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM49153TMX/NOPB Texas Instruments Mono Audio Subsys w/ class G Headphone Amp Class D Speaker Amp Noise Gate & Speaker Protection 25-DSBGA -40 to 85
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM49153TMX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM49153TMX/NOPB-ND
DigiKey IC AMP D/G MONO 1.35W 25DSBGA Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.8523
$1.8523 Buy Now
DISTI # 926-LM49153TMX/NOPB
Mouser Electronics Audio Amplifiers 1.35-W, stereo, analog input Class-AB audio amplifier with no-clip noise gate 25-DSBGA -40 to 85 RoHS: Compliant 0
  • 3,000 $1.7800
$1.7800 Order Now

CAD Models for LM49153TMX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM49153TMX/NOPB by Texas Instruments

LM49153TMX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Consumer IC Type
CLASS D AUDIO AMPLIFIER
JESD-30 Code
S-XBGA-B25
JESD-609 Code
e1
Moisture Sensitivity Level
1
Noise Figure-Nom
98 dB
Number of Channels
1
Number of Terminals
25
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
1.35 W
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA25,5X5,16
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.675 mm
Supply Current-Max
5.5 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. LM49153TMX/NOPB
    Texas Instruments
    1.35-W, stereo, analog input Class-AB audio amplifier with no-clip noise gate 25-DSBGA -40 to 85
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM49153TMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM49153TMX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM49153TMX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM49153TMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM49153TMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM49153TMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM49153TMX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM49153TMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM49153TMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: