Part Details for LM49153TMX/NOPB by National Semiconductor Corporation
Overview of LM49153TMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM49153TMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM49153TMX/NOPB-ND
|
DigiKey | LM49153 MONO AUDIO SUBSYS W/ CL Min Qty: 156 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.9200 | Buy Now |
|
Rochester Electronics | LM49153 Mono Audio Subsys w/ class G Headphone Amp Class D Speaker Amp Noise Gate & Speaker Protection RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$1.6500 / $1.9400 | Buy Now |
Part Details for LM49153TMX/NOPB
LM49153TMX/NOPB CAD Models
LM49153TMX/NOPB Part Data Attributes
|
LM49153TMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM49153TMX/NOPB
National Semiconductor Corporation
Audio/Video Amplifier, PBGA25
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B25 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA25,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5.5 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM |