Part Details for LM49155TL/NOPB by Texas Instruments
Overview of LM49155TL/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM49155TL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM49155TL/NOPB-ND
|
DigiKey | IC AMP D/AB STEREO 36DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$4.5100 | Buy Now |
DISTI #
296-LM49155TL/NOPBCT-ND
|
DigiKey | IC AMP D/AB STEREO 36DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$4.3401 / $8.1200 | Buy Now |
DISTI #
926-LM49155TL/NOPB
|
Mouser Electronics | Audio Amplifiers Enhancement Analog Audio Subsystem RoHS: Compliant | 0 |
|
$4.2500 / $5.3600 | Order Now |
|
Rochester Electronics | LM49155 Uplink Noise Suppression Downlink SNR Enhancement Analog Audio Subsystem RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$3.8700 / $4.5500 | Buy Now |
|
Ameya Holding Limited | IC AUDIO SUBSYSTEM 36DSBGA | 450 |
|
RFQ |
Part Details for LM49155TL/NOPB
LM49155TL/NOPB CAD Models
LM49155TL/NOPB Part Data Attributes
|
LM49155TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49155TL/NOPB
Texas Instruments
Uplink noise suppression & downlink SNR enhancement analog audio subsystem 36-DSBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XBGA-B36 | |
JESD-609 Code | e1 | |
Length | 3.459 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.435 mm |