Part Details for LM49251TL/NOPB by National Semiconductor Corporation
Overview of LM49251TL/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM49251TL/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM49251 Stereo Audio Subsystem w/ Class G Headphone Amp & Class D Speaker Amp w/ Speaker Protection RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$1.4000 / $1.6500 | Buy Now |
Part Details for LM49251TL/NOPB
LM49251TL/NOPB CAD Models
LM49251TL/NOPB Part Data Attributes:
|
LM49251TL/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM49251TL/NOPB
National Semiconductor Corporation
Audio Amplifier, 3 Func, PBGA30
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PBGA-B30 | |
Number of Functions | 3 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA30,5X6,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 6.8 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |