Part Details for LM4928TLX/NOPB by Texas Instruments
Overview of LM4928TLX/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM4928TLX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio Amplifier, 2 Func, PBGA16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for LM4928TLX/NOPB
LM4928TLX/NOPB CAD Models
LM4928TLX/NOPB Part Data Attributes
|
LM4928TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4928TLX/NOPB
Texas Instruments
AUDIO AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7.5 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM4928TLX/NOPB
This table gives cross-reference parts and alternative options found for LM4928TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4928TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4928TLX | IC 2.2 W, 2 CHANNEL, AUDIO AMPLIFIER, BGA16, BGA-16, Audio/Video Amplifier | National Semiconductor Corporation | LM4928TLX/NOPB vs LM4928TLX |
LM4928TLX | 2.2W, 2 CHANNEL, AUDIO AMPLIFIER, BGA16, BGA-16 | Texas Instruments | LM4928TLX/NOPB vs LM4928TLX |