-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-W, stereo, digital input Class-D amp with 36-mW headphone amp & 3D enhancement 32-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM49450SQ/NOPBCT-ND
|
DigiKey | IC AMP CLASS D STER 2.5W 32WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3308 In Stock |
|
$2.7588 / $4.1500 | Buy Now |
DISTI #
926-LM49450SQ/NOPB
|
Mouser Electronics | Audio Amplifiers I2C Inpt 2.5W/Ch Lo EMI St Class D RoHS: Compliant | 1677 |
|
$2.7500 / $3.6500 | Buy Now |
|
Ameya Holding Limited | LM49450SQ/NOPB D 类 立体声 音频放大器, +85 °C, 32引脚 LLP封装 | 58695 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM49450SQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49450SQ/NOPB
Texas Instruments
2.5-W, stereo, digital input Class-D amp with 36-mW headphone amp & 3D enhancement 32-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LM49450SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49450SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49450SQ | 1.2W, 2 CHANNEL, AUDIO AMPLIFIER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, LLP-32 | Texas Instruments | LM49450SQ/NOPB vs LM49450SQ |
LM49450SQ | IC 1.2 W, 2 CHANNEL, AUDIO AMPLIFIER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, LLP-32, Audio/Video Amplifier | National Semiconductor Corporation | LM49450SQ/NOPB vs LM49450SQ |