Part Details for LM4950TSX by National Semiconductor Corporation
Overview of LM4950TSX by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4950TSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$2.5500 / $3.4000 | Buy Now | |
|
Win Source Electronics | 14000 |
|
$1.6020 / $2.4030 | Buy Now |
Part Details for LM4950TSX
LM4950TSX CAD Models
LM4950TSX Part Data Attributes
|
LM4950TSX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4950TSX
National Semiconductor Corporation
IC 3.1 W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, PLASTIC, TO-263, 9 PIN, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-263, 9 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PSSO-G9 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP9H,.5,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.72 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 9.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.97 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.69 mm |
Alternate Parts for LM4950TSX
This table gives cross-reference parts and alternative options found for LM4950TSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4950TSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4950TSX | 3.1W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, PLASTIC, TO-263, 9 PIN | Texas Instruments | LM4950TSX vs LM4950TSX |
LM4950TSX/NOPB | 3.1-W, mono, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85 | Texas Instruments | LM4950TSX vs LM4950TSX/NOPB |
LM4950TSX/NOPB | IC 3.1 W, 2 CHANNEL, AUDIO AMPLIFIER, PSSO9, PLASTIC, TO-263, 9 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4950TSX vs LM4950TSX/NOPB |