There are no models available for this part yet.
Overview of LM4982TL/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM4982TL/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Volume Control Circuit, PBGA16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$0.5028 / $0.5915 | Buy Now |
CAD Models for LM4982TL/NOPB by Texas Instruments
Part Data Attributes for LM4982TL/NOPB by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
VOLUME CONTROL CIRCUIT
|
JESD-30 Code
|
S-PBGA-B16
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FBGA
|
Package Equivalence Code
|
BGA16,4X4,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
11.5 mA
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
9.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for LM4982TL/NOPB
This table gives cross-reference parts and alternative options found for LM4982TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4982TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4982TL | IC 0.051 W, 2 CHANNEL, AUDIO AMPLIFIER, PBGA16, MICRO, SMD-16, Audio/Video Amplifier | National Semiconductor Corporation | LM4982TL/NOPB vs LM4982TL |