-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-W mono, analog input Class-AB audio amplifier 9-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM4990ITL/NOPBCT-ND
|
DigiKey | IC AMP CLASS AB MONO 2W 9DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
890 In Stock |
|
$0.5805 / $1.5000 | Buy Now |
DISTI #
926-LM4990ITL/NOPB
|
Mouser Electronics | Audio Amplifiers 2-W mono, analog input Class-AB audio amplifier 9-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$0.5800 / $1.5000 | Order Now |
|
Rochester Electronics | LM4990 2 Watt Audio Power Amplifier with Selectable Shutdown Logic Level RoHS: Compliant Status: Active Min Qty: 1 | 4500 |
|
$0.5566 / $0.6548 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 2W MONO 9USMD | 25243 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4990ITL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4990ITL/NOPB
Texas Instruments
2-W mono, analog input Class-AB audio amplifier 9-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | SMD-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.463 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.463 mm |
This table gives cross-reference parts and alternative options found for LM4990ITL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4990ITL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4990ITL | IC 2 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | LM4990ITL/NOPB vs LM4990ITL |
LM4990ITLX/NOPB | IC 2 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | LM4990ITL/NOPB vs LM4990ITLX/NOPB |
LM4990ITLX | IC 2 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | LM4990ITL/NOPB vs LM4990ITLX |
LM4990ITLX/NOPB | 2-W mono, analog input Class-AB audio amplifier 9-DSBGA -40 to 85 | Texas Instruments | LM4990ITL/NOPB vs LM4990ITLX/NOPB |
LM4990ITLX | 2W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO SMD-9 | Texas Instruments | LM4990ITL/NOPB vs LM4990ITLX |