-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 14-HTSSOP -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3511
|
Newark | Dc/Dc Conv, Buck, 1Mhz, Htssop-14, Topology:Buck (Step Down), Input Voltage Min:6V, Input Voltage Max:75V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:14Pins, Output Current:1A, Output Voltage Min:2.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5010AMHE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.5600 / $5.4800 | Buy Now |
DISTI #
LM5010AMHE/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1270 In Stock |
|
$2.2944 / $4.5700 | Buy Now |
DISTI #
926-LM5010AMHE/NOPB
|
Mouser Electronics | Switching Voltage Regulators 6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 14-HTSSOP -40 to 150 RoHS: Compliant | 5092 |
|
$2.3500 / $4.5700 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 1A 14TSSOP | 42066 |
|
RFQ | |
|
Win Source Electronics | High-Voltage 1-A Step-Down Switching Regulator | 113398 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5010AMHE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5010AMHE/NOPB
Texas Instruments
6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 14-HTSSOP -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 70 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5010AMHE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5010AMHE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5010AMHE | 1.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14 | Texas Instruments | LM5010AMHE/NOPB vs LM5010AMHE |
LM5010AMHE | IC 1.5 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM5010AMHE/NOPB vs LM5010AMHE |
LM5010AMHX | 6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 14-HTSSOP -40 to 150 | Texas Instruments | LM5010AMHE/NOPB vs LM5010AMHX |
LM5010AMH | 1.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14 | Texas Instruments | LM5010AMHE/NOPB vs LM5010AMH |
LM5010AMHX/NOPB | 6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck Regulator 14-HTSSOP -40 to 150 | Texas Instruments | LM5010AMHE/NOPB vs LM5010AMHX/NOPB |