-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5017SD/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5017SDX/NOPB | Texas Instruments | 7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 | |
LM5017SDE/NOPB | Texas Instruments | 7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 | |
LM5017SD/NOPB | Texas Instruments | 7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Voltage Regulators - Switching Regulators 100V,600mA Const On Time Sync Buck Reg | 2364 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 600MA 8WSON / 100-V, 600-mA Constant On-Time Synchronous Buck Regulator | 16100 |
|
$1.7400 / $2.2470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5017SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5017SD/NOPB
Texas Instruments
7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 90 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5017SD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5017SD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM5017SDE/NOPB | Texas Instruments | Check for Price | 7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 | LM5017SD/NOPB vs LM5017SDE/NOPB |
LM5017SDE | Texas Instruments | Check for Price | IC 1.3 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, LLP-8, Switching Regulator or Controller | LM5017SD/NOPB vs LM5017SDE |
LM5017MR/NOPB | Texas Instruments | $2.9761 | 7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125 | LM5017SD/NOPB vs LM5017MR/NOPB |
LM5017MRX | Texas Instruments | Check for Price | IC 1.3 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | LM5017SD/NOPB vs LM5017MRX |
LM5017SD | Texas Instruments | Check for Price | IC 1.3 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, LLP-8, Switching Regulator or Controller | LM5017SD/NOPB vs LM5017SD |
LM5017MRE | Texas Instruments | Check for Price | IC 1.3 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8, Switching Regulator or Controller | LM5017SD/NOPB vs LM5017MRE |
LM5017MRX/NOPB | Texas Instruments | Check for Price | 7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125 | LM5017SD/NOPB vs LM5017MRX/NOPB |