-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3517
|
Newark | Current Mode Pwm Controller, 15V, Msop-1, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5020MM-1/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7200 / $3.5100 | Buy Now |
DISTI #
LM5020MM-1/NOPBCT-ND
|
DigiKey | IC REG CTRLR FLYBACK 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5213 In Stock |
|
$1.2972 / $2.9400 | Buy Now |
DISTI #
926-LM5020MM-1/NOPB
|
Mouser Electronics | Switching Controllers 100V SGL ENDED PWM CONTROLLER RoHS: Compliant | 12817 |
|
$1.2900 / $2.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 73 |
|
$1.6875 / $2.7000 | Buy Now |
|
Ameya Holding Limited | Current Mode PWM Controller -0.3V to 7V 1A 10-Pin VSSOP T/R | 3186 |
|
RFQ | |
DISTI #
SMC-LM5020MM-1/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 247 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR FLYBACK 10MSOP | 2180 |
|
RFQ | |
DISTI #
C1S746200340147
|
Chip1Stop | Current Mode PWM Controller -0.3V to 7V 1A 10-Pin VSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 740 |
|
$1.1800 / $2.0400 | Buy Now |
DISTI #
3123448
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.8721 / $3.4553 | Buy Now |
DISTI #
3123448RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.3576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5020MM-1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5020MM-1/NOPB
Texas Instruments
13-100V Wide Vin, Current Mode PWM Boost, Flyback, Sepic Controller 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 300 V | |
Output Voltage-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |