-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC quasi-Resonant current mode PWM controller 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36477-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5019 In Stock |
|
$0.6275 / $1.6100 | Buy Now |
DISTI #
595-LM5023MM-2/NOPB
|
Mouser Electronics | Switching Controllers ACDC Quasi-Res Crnt Mode PWM Controller RoHS: Compliant | 1609 |
|
$0.6270 / $1.1400 | Buy Now |
|
Ameya Holding Limited | IC OFFLINE CTRLR PWM CM 8VSSOP | 143093 |
|
RFQ | |
|
Chip Stock | 60215 |
|
RFQ | ||
DISTI #
C1S746207719081
|
Chip1Stop | Other Power Management ICs RoHS: Compliant | 289 |
|
$0.6438 / $0.9630 | Buy Now |
|
LCSC | VSSOP-8-0.65mm AC-DC Controllers and Regulators ROHS | 56 |
|
$0.5910 / $0.7099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5023MM-2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5023MM-2/NOPB
Texas Instruments
AC-DC quasi-Resonant current mode PWM controller 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 130 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM5023MM-2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5023MM-2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5023MMX-2/NOPB | AC-DC quasi-Resonant current mode PWM controller 8-VSSOP -40 to 125 | Texas Instruments | LM5023MM-2/NOPB vs LM5023MMX-2/NOPB |
LM5023MME-2/NOPB | SWITCHING CONTROLLER | Texas Instruments | LM5023MM-2/NOPB vs LM5023MME-2/NOPB |